Huber Suhner 31MMBX-SMA-50-1/111NE technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 17.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 6Hz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31MMBX-SMA-50-1/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.