Huber Suhner 31N-716-50-1/---UE technical specifications.
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Bronze, Gold, Silver |
| Impedance | 50R |
| Length | 40.5mm |
| Operating Frequency | 7.5GHz |
| Orientation | Straight |
| Series | 7/16 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31N-716-50-1/---UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.