Huber Suhner 31QMA-50-0-1/199NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Bronze |
| Impedance | 50R |
| Length | 24.5mm |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Resistance | 50R |
| Series | QMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31QMA-50-0-1/199NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.