Huber Suhner 32_716-50-0-1/003_-E technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Frequency | 7.5GHz |
| Impedance | 50R |
| Length | 45.9mm |
| Max Operating Temperature | 165°C |
| Operating Frequency | 0 ? 7.5GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 7/16-Precision |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_716-50-0-1/003_-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.