Huber Suhner 32_MBX-50-0-1/111_NE technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 9.6mm |
| Operating Frequency | 6GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_MBX-50-0-1/111_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.