Huber Suhner 32_N-SMC-50-1/1--_NE technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 31mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 10Hz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_N-SMC-50-1/1--_NE to view detailed technical specifications.
No datasheet is available for this part.