Huber Suhner 32_N-TNC-50-1/---_UE technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 38.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 11Hz |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_N-TNC-50-1/---_UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.