Huber Suhner 32MMBX-50-0-1/111NE technical specifications.
| Body Material | Bronze |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 4.8mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 ? 12.4GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32MMBX-50-0-1/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.