Huber Suhner 32MMBX-50-0-2/111NE technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 6 Hz |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Huber Suhner 32MMBX-50-0-2/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.