Huber Suhner 32MMBX-SMA-50-1/119NE technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 15.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 6Hz |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32MMBX-SMA-50-1/119NE to view detailed technical specifications.
No datasheet is available for this part.