
Huber Suhner 32N-SMA-50-51/1--UE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Length | 43.3mm |
| Max Operating Temperature | 70°C |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | N-precision SMA-Precision |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32N-SMA-50-51/1--UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.