
Huber Suhner 32PC7-SMA-50-1/---UE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 39.9mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | PC 7 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32PC7-SMA-50-1/---UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.