Huber Suhner 32SK-50-0-1/199NE technical specifications.
| Contact Material | COPPER NICKEL ALLOY |
| Impedance | 50R |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| Series | SK |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32SK-50-0-1/199NE to view detailed technical specifications.
No datasheet is available for this part.