Huber Suhner 32SMA-50-0-52/199NE technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 21.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32SMA-50-0-52/199NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.