Huber Suhner 33_BNC-TNC-50-1/133_NE technical specifications.
| Body Material | Brass |
| Impedance | 50R |
| Length | 34.1mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4 Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33_BNC-TNC-50-1/133_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.