Huber Suhner 33_PC185-MMPX-50-2/199_NE technical specifications.
| Type | PC1.85 to MMPX Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 67GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 33_PC185-MMPX-50-2/199_NE to view detailed technical specifications.
No datasheet is available for this part.