
Huber Suhner 33_PC35-50-0-2/199_NE technical specifications.
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 29.53mm |
| Operating Frequency | 33GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33_PC35-50-0-2/199_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.