
Huber Suhner 33_SMA-BNC-50-1/1--_NE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 25.1mm |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33_SMA-BNC-50-1/1--_NE to view detailed technical specifications.
No datasheet is available for this part.