Huber Suhner 33MMPX-PC185-50-1/111NE technical specifications.
| Frequency | 67GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Series | MMPX PC 1.85 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33MMPX-PC185-50-1/111NE to view detailed technical specifications.
No datasheet is available for this part.