
Huber Suhner 33N-50-0-51/193NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 44mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33N-50-0-51/193NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.