
Huber Suhner 33N-716-50-1/---UE technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Bronze, Gold, Silver |
| Impedance | 50R |
| Operating Frequency | 0 ? 7.5GHz |
| Orientation | Straight |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33N-716-50-1/---UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
