Huber Suhner 33PC7-PC35-50-1/1--UE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 37.1mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | PC 3.5 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33PC7-PC35-50-1/1--UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.