Huber Suhner 33SK-50-0-1/199NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Bronze |
| Frequency | 40GHz |
| Impedance | 50R |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| Series | SK |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33SK-50-0-1/199NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
