
Huber Suhner 33SMA-Q50-0-4/1-9NE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 17.5mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33SMA-Q50-0-4/1-9NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
