Huber Suhner 34_N-75-0-1/133_NE technical specifications.
| Body Material | Brass |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 34_N-75-0-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.