Huber Suhner 3402.17.A technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Height | 25.9mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethyl |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Frequency | 0 to 2.5 Hz to GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3402 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 3402.17.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.