Huber Suhner 3406.26.0004 technical specifications.
| Package/Case | 200 |
| Length | 45.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | 3406 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 3406.26.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.