
Huber Suhner 34BNC-50-0-1/133NE technical specifications.
| Body Material | Brass |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Straight |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 34BNC-50-0-1/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.