Huber Suhner 34N-SMA-50-1/193UE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 34.8mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 34N-SMA-50-1/193UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.