Huber Suhner 34QLA-01-0-2/112NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 24mm |
| Operating Frequency | 1.4GHz |
| Orientation | Straight |
| Series | QLA-0.1 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 34QLA-01-0-2/112NE to view detailed technical specifications.
No datasheet is available for this part.