Huber Suhner 34SK-50-0-54/199NE technical specifications.
| Frequency | 40GHz |
| Impedance | 50R |
| Max Operating Temperature | 90°C |
| Series | SK |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 34SK-50-0-54/199NE to view detailed technical specifications.
No datasheet is available for this part.