Huber Suhner 43_BNC-50-0-1/133_NE technical specifications.
| Impedance | 50R |
| Length | 32.7mm |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 43_BNC-50-0-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.