Huber Suhner 45BNC-50-0-2/133NE technical specifications.
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 50R |
| Length | 38.22mm |
| Max Operating Temperature | 165°C |
| Operating Frequency | 4GHz |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 45BNC-50-0-2/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.