Huber Suhner 46N5001133UE technical specifications.
| Body Plating | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 46N5001133UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.