Huber Suhner 53_TNC-50-0-1/133_UH technical specifications.
| Type | TNC Adapter |
| Gender | M/F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 53_TNC-50-0-1/133_UH to view detailed technical specifications.
No datasheet is available for this part.