Huber Suhner 53716-50-0-1/003-E technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Length | 54mm |
| Operating Frequency | 0 ? 7.5GHz |
| Orientation | Right Angle |
| Series | 7/16 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 53716-50-0-1/003-E to view detailed technical specifications.
No datasheet is available for this part.