Huber Suhner 53N-50-0-4/133NE technical specifications.
| Body Material | Brass |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper, Gold |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 36.8mm |
| Max Operating Temperature | 165°C |
| Operating Frequency | 0 ? 8GHz |
| Orientation | Right Angle |
| Resistance | 50R |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 53N-50-0-4/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.