Huber Suhner 53SMA-50-0-51/199NE technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 16.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 ? 14GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 53SMA-50-0-51/199NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.