
Huber Suhner 53TNC-50-0-1/133NE technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| Resistance | 50R |
| Series | TNC |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 53TNC-50-0-1/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
