Huber Suhner 61BNC-0-0-1/-33E technical specifications.
| Length | 18.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 61BNC-0-0-1/-33E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.