
Huber Suhner 62N0013E technical specifications.
| Length | 16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 62N0013E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.