Huber Suhner 6500.41.A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Description | PLUG |
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | 0 ? 8GHz |
| Orientation | Straight |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | 7/16 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 6500.41.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.