Huber Suhner 6500.42.0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper |
| Contact Plating | Bronze |
| Description | PLUG |
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | SK |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 6500.42.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.