Huber Suhner 65010_716-50-1/00-_NE technical specifications.
| Type | 7/16 |
| Gender | PL |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 65010_716-50-1/00-_NE to view detailed technical specifications.
No datasheet is available for this part.