Huber Suhner 65716-50-0-2/003-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Straight |
| Resistance | 50R |
| Series | 7/16 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65716-50-0-2/003-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.