Huber Suhner 65N-50-0-1/133NE technical specifications.
| Body Plating | Bronze |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Straight |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65N-50-0-1/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.