
Huber Suhner 65N-50-0-51/113NE technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Bronze |
| Depth | 21mm |
| Gender | Male |
| Impedance | 50R |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | 0 to 6 Hz |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65N-50-0-51/113NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.