Huber Suhner 65QLA-01-0-1/122NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Description | PLUG |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 1.4GHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65QLA-01-0-1/122NE to view detailed technical specifications.
No datasheet is available for this part.