Huber Suhner 65SMA-50-0-21/11-YE technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Description | PLUG |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Power | Yes |
| Reach SVHC Compliant | No |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65SMA-50-0-21/11-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.