Huber Suhner 65SMA-50-0-31/111NE technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 8mm |
| Description | SOCKET |
| Impedance | 50R |
| Length | 14.1mm |
| Operating Frequency | 0 to 18 Hz |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 65SMA-50-0-31/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.